Amphenol LTW Ultra High-Density (UHD) Push Lock Connectors
Amphenol LTW Ultra High-Density (UHD) Push Lock Connectors feature an IP68 rating and blind mating with audible and tactile feedback. These high-performance connectors offer up to 33 contacts and are an alternative solution to M12 because they have the same panel cut-out. The UHD push lock connectors feature a compact design and high contact density, providing space efficiency and enhanced data transmission. These connectors have a current rating of 0.5A and a voltage rating of 30V and operate within the -40°C to 105°C temperature range. Typical applications include automation systems, sensor arrangements, industrial cameras, medical equipment, and measurement and control technology.Features
- Alternative solution to M12
- Protection up to IP68
- Spring loaded push lock design
- Saving on-site installation time and costs
- Blind mating with audible and tactile feedback
- Push-lock quick mating
Specifications
- Salt spray for 48h
- -40°C to 105°C temperature range
- 10Hz to 55Hz frequency range/amplitude 1.52mm
- UL2517 1000 cycles durability
- Metal and shielded
Applications
- LED lighting
- Industrial automation
- Autometer
- Railway mass transit
- Power supply switches, distribution box, and motors
- UAV
- Autonomous
- Marine
- Renewable energy
- Test equipment
- Mobile devices
- Medical equipment
- Lifts and materials handling
- Communication
- Broadband wireless access
- Heavy equipment
- Hybrid electric vehicles
- Transportation
- Automotive diagnostics
- Remote video response center
- Rugged IT
Videos
Yayınlandı: 2024-12-15
| Güncellenmiş: 2025-02-06