Amphenol Socapex USB3AP Composite USB 3.2 Gen 1 Access Points
Amphenol Socapex USB3AP Composite USB 3.2 Gen 1 Access Points feature a self-closing cap and are designed for use in harsh industrial environments. The self-closing cap enclosure protects the USB-A receptacle from splashes and dust when the plug or the USB memory key is unmated. These USB connectors offer IP54 sealing when not mated, RoHS compliance, and a -40°C to +85°C temperature range. The series provides USB 3.2 Gen 1 data transmission with up to 5GB/s data rates for high-speed USB and is USB 2.0 backward compatible. Amphenol Socapex USB3AP access points are available in a shell type 7 jam nut receptacle and a shell type 2 square flange receptacle with four mounting holes. Both styles are available with or without a cordset, and cordset lengths range from 0.3m to 2m. The USB3AP series offers a rugged USB access point solution for video control, robotics, telecom equipment, industrial process control, and other applications.Features
- USB specification 3.2 Gen 1 data transmission
- Up to 5GB/s data rate for high-speed USB
- USB-A interface
- USB 2.0 backward compatible
- RoHS compliant
Applications
- Video control
- Robotics
- Access points
- Telecom equipment
- CNC machines
- Special machines
- Industrial procccess control
Specifications
- IP54 sealing when not mated
- Configurations
- Square flange receptacle - shell type 2 and 4 mounting holes, with or without cordset
- Jam nut receptacle - shell type 7, with or without cordset
- USB output
- Female-to-female coupler
- Cordset termination
- 0.3m to 2m lengths for cordsets
- -40°C to +85°C temperature range
Yayınlandı: 2023-11-07
| Güncellenmiş: 2024-05-07