Amphenol Socapex USB3C Overmolded Cordsets

Amphenol Socapex USB3C Overmolded Cordsets are designed for harsh environments and are a part of the MIL-DTL-38999 series III. These cordsets feature a standard USB-C™ interface that offers a robust and reliable threaded coupling mechanism. The durability and precision of these cordsets ensure secure connections in harsh conditions, making them ideal for military, aerospace, and industrial applications. Available with cable lengths ranging from 30cm to 2m, these cordsets provide flexibility to meet various installation needs. Encased in a low-smoke zero-halogen (LSZH) material, toxic emissions are minimized in the event of a fire. Amphenol Socapex USB3C Overmolded Cordsets are fully compatible with USB3CFTV plugs, ensuring seamless integration with existing USB 3 and USB 2 devices.

Features

  • Standard, user-friendly USB-C interface
  • MIL-DTL-38999 Series III, threaded coupling
  • 30cm to 2m cable lengths available
  • Sealed in LSZH material
  • Compatible with USB3CFTV plugs
  • Maintains full functionality under harsh conditions
  • Power delivery capability for USB 2 and USB 3

Applications

  • C5ISR
  • Battlefield communications
  • Data acquisition and transmission in harsh environments
  • Ground vehicles
  • Naval
  • Rugged computing and rugged displays
  • Rail mass transit
  • Industrial process control
Yayınlandı: 2024-12-16 | Güncellenmiş: 2025-01-03