Amphenol / SV Microwave VITA/D38999 RF Cable Assemblies

Amphenol / SV Microwave VITA/D38999 RF Cable Assemblies are available in VITA 67.3 SMPM, SMPS, and NanoRF series and terminate into BMB, SMPM, and SMPS interfaces. These cable assemblies expand the use of the standard D38999 circular connector to incorporate microwave transmission lines. The VITA/D38999 assemblies terminate in sizes 8, 12, and 16 D38999 contacts. The series meets SOSA™ specifications and can fit D38999 series I, III, and IV housings. Amphenol / SV Microwave VITA/D38999 RF Cable Assemblies are suitable for multi-signal management, military, and embedded system applications.

Features

  • Available in VITA 67.3 series: SMPM, SMPS, and NanoRF
  • Terminates in size 8, 12, and 16 D38999 contacts
  • Aligned to SOSA specifications
  • 50Ω impedance
  • 500 mating cycles
  • Temperature range
    • -65°C to +165°C (VITA SMPM/SMPS)
    • -55°C to +125°C (VITA NanoRF)

Applications

  • Multi-signal management
  • Durability for harsh environments
  • Embedded systems
  • Military
Yayınlandı: 2024-08-15 | Güncellenmiş: 2024-08-30