Amphenol / SV Microwave IP68-Rated Waterproof RF Cable Assemblies

Amphenol / SV Microwave IP68-Rated Waterproof RF Cable Assemblies are designed to withstand harsh environments and extreme conditions. These cable assemblies feature an IP68 waterproof protection rating, 50Ω impedance, and DC to 40GHz maximum frequency range. Amphenol / SV Microwave IP68-Rated Waterproof RF Cable Assemblies offer an O-ring seal design to 1 x 10-8cc/sec, making them ideal for high-pressure, vacuum applications while preventing the ingress of dust and the leakage of liquid or gas.

Features

  • Eliminates outside elements (water, air, gas, etc.)
  • Ruggedized and reliable
  • Withstands rigorous environments and harsh elements

Applications

  • RF test and measurement boards
  • Vacuums and vacuum tests
  • Severe/harsh environments
  • Military and aerospace

Specifications

  • IP68 waterproof rating
  • O-ring seal design to 1 x 10-8 cc/sec
  • 50Ω impedance
  • DC to 40GHz frequency range

Videos

Yayınlandı: 2021-03-15 | Güncellenmiş: 2026-05-22