Amphenol XMA Cryogenic Calibration Kit Components

Amphenol XMA Cryogenic Calibration Kit Components are designed for extremely low-temperature environments and enable high-accuracy calibration of RF systems operating within cryogenic chambers. These kits ensure reliable and repeatable performance across a wide frequency range and under rigorous thermal conditions. The calibration kit components feature precision-machined components, robust thermal cycling tolerance, and excellent impedance matching, delivering stable performance from ambient down to millikelvin temperatures. These devices include precision calibration standards such as cryogenically rated Short, Open, Load, and Thru (SOLT) components. Typical applications include research institutions, national labs, and advanced research and development environments.

Features

  • High repeatability that ensures consistent and low-uncertainty measurements in cryogenic RF systems
  • Designed for use in extremely low-temperature environments, including dilution refrigerators, and cryostats
  • Supports accurate calibration across a wide RF spectrum (customizable per application)
  • Components engineered to maintain performance through repeated thermal cycles down to millikelvin temperatures
  • Includes cryogenically-rated Short, Open, Load, and Thru (SOLT) components
  • Built from durable, thermally matched materials for long-term use in demanding environments
  • Available in a variety of coaxial connector types for system compatibility

Applications

  • Research institutions
  • National labs
  • Advanced research and development environments
Yayınlandı: 2025-06-24 | Güncellenmiş: 2026-01-06