Amphenol XMA Non-Cryogenic Omni Spectra Terminations
Amphenol XMA Non-Cryogenic Omni Spectra Terminations offer a frequency range of 4GHz to 65GHz and a power range of 0.5W to 10W. Materials available for the outer conductors include sterling silver, gold-plated, and gold-plated body. Amphenol caps these terminations to ensure the signal stops when and where it is needed. Non-Cryogenic Omni Spectra Terminations have a 50Ω impedance rating.Features
- 4GHz to 65GHz frequency range
- 0.5W to 10W power range
- Sterling silver, gold-plated, and gold-plated body outer conductors
- Non-cryogenic construction
- 50Ω impedance rating
- N or SMA connectors
Diagram
Yayınlandı: 2024-02-20
| Güncellenmiş: 2024-03-19