Amphenol FCI Minitek™ 2mm Pin-in-Paste Headers

Amphenol FCi Minitek™ 2mm Pin-in-Paste (PiP) Headers are board-to-board and cable/wire-to-board interconnect systems compatible with PiP soldering processes. PiP technology allows the use of TMT products in SMT manufacturing processes. Amphenol FCi Minitek 2mm PiP Headers are automatically or manually placed on the board, then soldered in the same operation as the SMT components. The mechanical strength of the TMT soldering is maintained, making these connectors ideal for industrial or automotive applications.

Features

  • 38% less board space compared to 2.54mm
  • Meets specific design requirements
  • Facilitates automatic placement
  • Easy cleaning of PCBs
  • Provides smooth mating surface
  • Withstands reflow soldering process

Applications

  • Industrial
  • Instrumentation
  • Medical
Yayınlandı: 2008-02-26 | Güncellenmiş: 2025-10-23