Amphenol All Sensors ASCX Amplified Medium Pressure Sensors

Amphenol All Sensors ASCX Amplified Medium Pressure Sensors feature proprietary technology that reduce errors and a sensor housing design that reduces parasitic stress and strain. A silicon enhanced structure provides a very linear output to measured pressure. Amphenol All Sensors ASCX Sensors feature a compensated temperature range of 0°C to +70°C, an operating temperature range of -25°C to +105°C, supply voltage of 4.5VDC to 5.5VDC, and output ratiometric to the supply voltage. These pressure sensors are ideal for pneumatic controls as well as medical, environmental, and HVAC instrumentation.

Features

  • 4.5VDC to 5.5VDC supply voltage
  • High level voltage output
  • Ratiometric 4.5V span
  • Sensor housing design reduces parasitic stress and strain
  • Calibrated zero and span
  • Multiple pressure ranges
  • 0°C to +70°C compensated temperature range
  • -25°C to +105°C operating temperature range

Applications

  • Medical instrumentation
  • Environmental instrumentation
  • HVAC instrumentation
  • Pneumatic controls
Yayınlandı: 2008-05-27 | Güncellenmiş: 2022-03-11