Amphenol CONEC D-Sub Connector Families

Amphenol CONEC D-SUB Connector Families feature an extensive range of connectors designed for various applications. The portfolio includes standard and high-density, combination, filtered, and water-resistant D-sub connectors as well as accessories and hardware. Amphenol CONEC D-sub connectors utilize cost-effective components and are constructed with machined, precision contacts.

Standard & High Density

Amphenol CONEC Standard and High-Density D-Sub Connectors are avail­able in five stan­dard­ized hous­ing sizes with stan­dard pole counts of 9, 15, 25, 37, and 50. The dimensions conform to IEC 60807-2 (formerly DIN 41652) or Mil-C-24308. The components are available in crimp, solder-cup, right-angle, and straight versions. These connectors are used in a wide variety of applications that depend on industry standards and high reliability.

Datasheet

Combination

Amphenol CONEC Combination D-Sub Connectors provide an ideal solution for applications that require power, signal, and coaxial connections within one connector. These connectors are available in 5 shell sizes and 21 variations of mixed-signal and size 8 contacts. The series has a working voltage of 250V and is RoHS and REACH compliant. Applications include COTS, high-end commercials, industrial, telecom, medical, and computers.

Datasheet

Filtered

Amphenol CONEC Filtered D-Sub Connector helps designers comply with EMC rules while saving space and component count on circuit boards. Because CONEC's filter connectors are the same size as unfiltered connectors, a last-minute decision to add filters is easy, with no need to change the PCB layout. The connector features solid machined type contacts for high-reliability connections, in addition to the EMC benefits.

Datasheet

Water Resistant

Amphenol CONEC Water-Resistant D-Sub Connectors feature a standard configuration, high-density combination family filtered for water-resistant connector applications. These connectors are used in applications where moisture, high humidity, water, and dust are present. The series offers a plastic or diecast frame with an O-ring for panel-to-connector sealing. Internal sealing prevents water leakage. Front or rear mounting and various finishes for metal shells are available.

Datasheet

Hardware & Accessories

Amphenol CONEC D-SUB Hoods and Accessories include shielded hoods made of metal, plastic, metallized plastic, and plastic with metal inserts. This comprehensive and diverse portfolio of hoods and backshells is designed to fit a wide range of applications. The various caps, hardware, and latches are available for use with these D-subminiature connectors, whether standard, high density, combination, or filter designs are selected.

Datasheet

Yayınlandı: 2019-09-03 | Güncellenmiş: 2023-09-28