Amphenol CONEC Mini-USB 2.0 Type B IP67 Connectors

Amphenol CONEC Mini-USB 2.0 Type B IP67 Connectors are integrated into a black plastic housing with a bayonet locking-ring method to ensure the watertight connection is securely sealed against dust and other environmental factors. The "quick-connect" bayonet locking mechanism provides audible and noticeable feedback to confirm that an IP67 watertight connection is made. No further mounting tool is required to make this simple, fast, and robust connection. This offering is part of Amphenol CONEC's expansive IP67-rated family widely used in industrial production, food/beverage, chemical controllers process, outdoor wireless, BLUETOOTH® adapters, diagnostic/test instruments, oil/gas, and factory automation applications.

Features

  • Provides a simple, fast, and robust connection
  • Bayonet locking-ring feature to ensure the watertight connection is securely sealed against dust and other environmental factors
  • Audible and noticeable feedback to confirm that an IP67 watertight connection is made

Applications

  • Industrial production
  • Food/beverage
  • Chemical controllers process
  • Outdoor wireless 
  • Bluetooth adapters
  • Diagnostic and test instruments
  • Oil/gas
  • Factory automation applications

Specifications

  • USB interface connector per USB 2.0 specification
  • Bayonet socket locking mechanism connector per IEC 61076-3-106 or screw termination M28 thread
  • IP67 protection
  • Temperature range
    • -40°C to +85°C for the connector
    • -40°C to +80°C for the patch cable
  • 1.5A maximum current rating at +25°C
  • 100VDC voltage
  • 30mΩ maximum contact resistance
  • 500mΩ insulation resistance
  • Electric strength
    • 500VAC contact to contact for 60 sec.
    • 1000VAC contact to the metal shell for 60 sec.
Yayınlandı: 2012-02-24 | Güncellenmiş: 2024-09-24