Amphenol CONEC RJ45 Industrial Ethernet Connector System

Amphenol CONEC Sealed Industrial Ethernet Circular RJ45 Connector System is designed for use in harsh environments and features a bayonet coupling mechanism conforming to IEC 61076-3-106 standards. The connector provides IP67 sealing performance when the connector halves are fully mated or covered and can be front or rear mounted into a panel up to 3.2mm thick. The integrated, shielded RJ45 jack and plug meet EIA/TIA-568B.2 cat. 5e specifications. The Ethernet RJ45 Connectors are available in full metal, nickel-plated zinc die-cast design, as well as plastic.

Features

  • Ideal for Ethernet and USB applications in harsh environments, outdoor usage, industrial, communication, and factory automation systems
  • A simple mating of plug and receptacle with the bayonet design provides a solid connection
  • Compatibility between enclosures made with various materials is adhered to in accordance with IEC61076-3-106
  • Die-cast housings are nickel plated and provide excellent shielding against EMI-RFI
  • RJ45 series can be supplied with the following connecting styles
  • The USB series can be supplied using patch cords
  • Amphenol CONEC can also supply custom-length patch cords for the RJ45 and USB series

Applications

  • Harsh environments
  • Outdoor usage
  • Industrial
  • Communication
  • Factory automation

Specifications

  • RJ45 Cat. 5e interface connector per EIA TIA-568-B2
  • Bayonet socket connector lock mechanism per IEC 61076-3-106
  • IP67 protection
  • -40°C to +85°C temperature range
  • 1.2A maximum current to +25°C
  • 100VDC rating
  • 20mΩ maximum contact resistance
  • 500mΩ minimum insulation resistance
  • Electric strength
    • 1000VDC contact-to-contact for 60 seconds
    • 1500VDC contact-to-metal housing for 60 seconds
Yayınlandı: 2008-05-20 | Güncellenmiş: 2023-12-11