Amphenol FCI Modular Jacks

Amphenol FCI Modular Jacks include single and multi-port solutions that are widely used in telecom, data, networking, and home entertainment markets for various applications. The Modular Jacks feature a simple, flexible, and low profile design for LAN applications, in particular, the Network Interface Card. Modular Jacks Cat 3 supports the transmission of 16Mbps signals targeted to phone, modem, and POS terminal machines while Cat 5 supports the transmission of 100Mbps signals targeted to switch, router, hub, etc. 

Amphenol FCI has expanded its line of modular jacks to include Multi- and Single-Port RJ45 Modular Jacks with through-hole mount and optional LED and EMI shielding. The Multi- and Single-Port RJ45 Modular Jacks are available with 8 or 10 positions and 8 contacts.

Features

  • Right angle or vertical
  • Through mount or surface mount (SMT)
  • Cat 3, Cat 5 performance category
  • 4, 6, 8 positions, fully or selectively loaded
  • Single to stacked multi-ports
  • Shielded or non-shielded
  • Flanged or flangless versions
  • Inverted latch options
  • Standard or low profile versions
  • Snap or diamond pegs options

Specifications

  • Electrical
    • 3A continuous current rating
    • 500MΩ minimum insulation resistance
    • 1500V minimum dielectric withstanding voltage 
    • Low Level Contact Resistance:
      • 40mΩ (maximum) initial
      • 50mΩ(maximum) final
  • Mechanical
    • Mating & Un-mating Force:
      • 22N (maximum) insertion force 
      • 9.8N (maximum) unlocked withdrawal force
      • 89N (minimum) locked withdrawal force
    • Solderability:
      • Solderable area has minimum 95% solder coverage
    • Physical shock standards meet EIA-364-27
    • 1000 cycles; 750 cycles (P/N 10117863) of durability
    • Random vibration standards meet EIA-364-28
  • Environmental
    • Thermal shock meets EIA-364-32
    • Humidity-temperature cycling at 40 ±2°C and relative humidity of 90 - 95% for 96 hours
    • Temperature life (heat aging) is 65±2°C for 96 hours
    • Mated/unmated connectors to 5% salt-solution concentration, 35°C for 48 hours
  • Physical
    • Glass filled, polyamide, High thermoplastic HTN housing 
    • UL 94V-0 flammability rating
    • Copper alloy pin
    • Au or GXT over 1.27µm (50µ") nickel plating
    • Shields: Copper alloy 
    • Terminals:
      • Copper alloy RJ contacts 
      • Copper alloy RJ solder pins
      • Steel LED solder pins

Applications

  • Networking
    • Network servers
    • Hubs
    • Routers
    • Ethernet switches
  • Computers and Peripherals
    • Laptops
    • Modems
  • Telecom
    • PBX system
    • Fax machines
    • Phone line security systems
    • Telephone, cellular, and mobile phones
  • Office and Home Equipment
    • ATMs
    • Point of sales terminals
    • Vending machines
    • Security systems
    • Set-top boxes
    • Medical analysis equipment
Yayınlandı: 2010-06-17 | Güncellenmiş: 2022-10-19