Amphenol PCD Shenzhen MAX49140EVKIT Evaluation Kit
Analog Devices Inc. MAX49140EVKIT Evaluation Kit is a fully assembled and tested circuit board that demonstrates the characteristics of the MAX49140 Rail-to-Rail Single-Supply Comparator. The AEC-Q100 qualified MAX49140 offers high speed, low power, and rail-to-rail inputs, with a 30ns propagation delay and a low supply current of only 100µA.ADI MAX49140EVKIT Evaluation Kit features a pre-installed MAX49140 comparator in a 5-pin SC70 package, along with required support components. Test points are provided to enable access to key pin signals. The Evaluation Kit provides an example application circuit, allowing rapid prototyping when incorporated into existing designs.
Features
- MAX49140 comparator in a 5-pin SC70 package
- AEC-Q100 qualified
- Fast, 30ns propagation delay with 10mV overdrive
- Low-power 100μA supply current (VDD = 3V)
- Optimized for 3V and 5V applications
- Rail-to-rail input voltage range
- Low, 500µV offset voltage
- 246.9mW continuous power dissipation
- Internal hysteresis for clean switching
- 300mV output swing of power rails
- CMOS/TTL-compatible outputs
- Proven PCB layout
- Fully assembled and tested
Applications
- 3V to 5V systems
- Car battery-powered systems
- Line receivers
- Sampling circuits
- Threshold detectors and discriminators
- Zero-crossing detectors
Required Equipment
- 2.7V to 5.5V, 100mA DC power supply
- Two precision voltage calibrators
- Two multimeters
Board Layout
Yayınlandı: 2020-08-25
| Güncellenmiş: 2024-06-28