The Modal Shop 333 Series Digiducer® USB Digital Accelerometers
The Modal Shop 333 Series Digiducer® USB Digital Accelerometers offer a fully integrated and ruggedized packaging of a high-resolution, broad-frequency piezoelectric accelerometer with integrated internal digital data acquisition (DAQ). These accelerometers take professional-grade vibration measurements via smartphones, tablets, or PCs, turning any device into a portable, hand-held vibration meter spectrum analyzer. The devices are compatible with various software applications to fit specific testing needs. The units use standard drivers, making them suitable for writing custom software and connecting to IoT systems. The Modal Shop 333 Series Digiducer USB Digital Accelerometers come in a rugged, stainless steel package that is hermetically sealed and ideal for harsh environments.Features
- Compact size allows for complex measurements without large amounts of equipment
- Rugged, hermetically sealed, stainless steel package
- USB plug-and-play capability
- Multifunctional, cross-platform sensor enables versatile and simplified measurements
- Useful for diverse applications across all levels of vibration expertise
- Rugged piezoelectric sensing technology
- Broad frequency and dynamic range
- Phone, tablet, and PC ready
- Record and send data to off-site specialists
- Embedded calibration
- Works with Windows, iOS, Linux, Android, and Mac OS
- Uses existing operating system drivers – no download required
- Flat response up to 8kHz
- 24-bit internal ADC
- Suitable for harsh environments
- Optional detachable cables available
Applications
- Vibration testing and troubleshooting
- Machinery health monitoring
- Route based measurements
- Universities and educational research
- Automotive NVH
- Predictive maintenance and condition monitoring
- Production line testing
Videos
Typ. Frequency Response Curve
Dimensions In. (mm)
Yayınlandı: 2022-05-11
| Güncellenmiş: 2025-01-16