Amphenol Piher MTS-360 & MTS-360PCB Contactless Sensors
Amphenol Piher MTS-360 and MTS-360PCB Contactless Sensors combine a through-shaft design with 360° absolute position feedback in an ultra-miniature size. The result is a 6mm x 17mm x 18mm fully featured rotary sensor with the reliability of up to 50 million cycles. These sensors can be integrated directly on a PCB without the packaging issues typically associated with encoders or other absolute position devices. The low-profile design fits easily in places too small for typical pre-packaged rotary sensors. Amphenol Piher MTS-360 and MTS-360PCB Contactless Sensors are ideal for use in optical imaging stabilization and precision biomedical devices, optical zoom devices, consumer electronics, instrumentation, HVAC systems, automotive control systems, and more.The MTS-360PCB version offers convenience and time savings with the sensor directly mounted onto a PCB. Available with or without a 2.54mm pitch connector, the MTS-360PCB is easily secured with standard M3 screws. The entire assembly measures 35mm x 36mm, allowing for applications with tight packaging constraints.
Features
- Simple and robust magnetic design
- Low profile
- Multiturn
- Programmable linear transfer characteristic
- Programmable switch output (MTS-360)
- Two programmable switch outputs - 6-pin version (MTS-360PCB)
- Self-diagnostic features
- Overvoltage protection and reverse voltage protection
- Shaft insertable from both sides (MTS-360PCB)
Applications
- MTS-360PCB
- Non-contacting long-life angle / position sensors
- Absolute rotary position sensors
- Pedal position sensors
- Optical imaging stabilization
- Biomedical devices
- Optical zoom devices
- Consumer electronics
- HVAC systems
- Automotive control systems
- Marin controls
- Forklift trucks
- Farm equipment
- Sports and recreational equipment
- Unmanned vehicles and aircraft
- Instrumentation
- Valve position sensors
- Robotic and automation feedback system
- MTS-360
- Non-contacting long-life angle / position sensors
- Absolute rotary position sensors
- Pedal position sensors
- Turn counters
- Throttle/EGR valve and gear position sensors
- Height and suspension sensors
- Non-contacting potentiometers
- Float-level sensors
- Motor-shaft position sensors
- Precision robotics
- Material handling
- Industrial equipment
- HVAC monitoring and control
Additional Resources
Yayınlandı: 2018-08-14
| Güncellenmiş: 2022-09-27