Amphenol Piher PTC-15 Cermet Potentiometers
Amphenol Piher PTC-15 Cermet Potentiometers feature 265° ±5° mechanical rotation angle and 240° ±20° electrical rotation angle. These potentiometers are designed with a cermet resistive element and plastic material that complies with UL 94V-0 flammability standards. Additional features include an alumina substrate and IP54 protection according to IEC 60529. Amphenol Piher PTC-15 Cermet Potentiometers come in vertical mounting with horizontal adjustment and horizontal mounting with vertical adjustment. The series operates in a -40°C to +90°C temperature range.Features
- Cermet resistive element
- Plastic material according to UL 94V-0
- IP54 protection according to IEC 60529
- Alumina substrate
- Wiper positioned at initial, 50%, or fully clockwise
Specifications
- 265° ±5° mechanical rotation angle
- 240° ±20° electrical rotation angle
- 250VDC (lin), 125VDC (no lin) maximum voltage
- Up to 10K life cycles
- 0.5Ncm to 2.5Ncm torque
- -40°C to +90°C standard operating temperature range
View Results ( 27 ) Page
| Parça Numarası | Veri Sayfası | Direnç | Tolerans | Oryantasyon |
|---|---|---|---|---|
| PTC15MV18-104A2020 | ![]() |
100 kOhms | 20 % | Vertical Adjustment |
| PTC15NV02-105A2020 | ![]() |
1 MOhms | 20 % | Vertical Adjustment |
| PTC15NV02-473A2020 | ![]() |
47 kOhms | 20 % | Vertical Adjustment |
| PTC15NV02-503A2020 | ![]() |
50 kOhms | 20 % | Vertical Adjustment |
| PTC15NV18-102A2020 | ![]() |
1 kOhms | 20 % | Vertical Adjustment |
| PTC15LH05-104A2020 | ![]() |
100 kOhms | 20 % | Horizontal Adjustment |
| PTC15NV02-103A2020 | ![]() |
10 kOhms | 20 % | Vertical Adjustment |
| PTC15GV02-103A2020 | ![]() |
10 kOhms | 20 % | Vertical Adjustment |
| PTC15LH06-251A2020 | ![]() |
250 Ohms | 20 % | Horizontal Adjustment |
| PTC15LV02-103A1010 | ![]() |
10 kOhms | 10 % | Horizontal |
Yayınlandı: 2018-11-19
| Güncellenmiş: 2022-10-03