Positronic CBDD Series Combo-D Connectors
Positronic CBDD Series Combo-D Connectors are designed for use in sheltered, non-corrosive indoor and outdoor environments with normal ventilation and without temperature or humidity controls. These connectors offer mixed contact combinations of signal, power, and thermocouple contacts within the same connector body and utilize precision machine contacts, providing high reliability. Available in various sizes, size 22 has fixed signal and thermocouple contacts, size 16 has fixed power contacts, and size 8 has removable power, shielded, coax, and high voltage contacts. Positronic CBDD Series Combo-D Connectors meet applicable performance and dimensional standards for 60807-7, MIL-DTL-24308, and AS39029.Features
- Used in sheltered, non-corrosive indoor and outdoor environments with normal ventilation but without temperature or humidity controls
- Precision machined contacts
- High reliability
- Size 22 fixed signal and thermocouple contacts
- Size 16 fixed power contacts
- Size 8 removable power, shielded, coax, and high power contacts
Applications
- Technology
- Military
- Aerospace and defense
- Rail and mass transit
- Oil, gas, and energy
- Medical
- Industrial
- Test and instrumentation
Specifications
- UL 94V-0, glass-filled polyester per ASTM D 5927 insulator
- 5GΩ insulation resistance
- 300Vrms working voltage
- 1000Vrms proof voltage
- 0.5mΩ maximum initial contact resistance
- 1000 mating cycles
- 21N to 98N contact retention range
- 1.06mm minimum clearance and creepage
- Meets IEC 60807-7, MIL-DTL-24308, and AS39029 standards
- -55°C to +125°C temperature range
- RoHS compliant
Accessories
- Stainless steel shell
Additional Resource
Yayınlandı: 2023-01-25
| Güncellenmiş: 2023-07-03