Positronic Compliant Press-Fit D-Subs
Positronic Compliant Press-Fit D-Sub Connectors are engineered for ease of assembly, board protection, and long-term reliability. PCD series D-subs offer standard-density solutions with 9, 15, 25, 37, and 50 contact arrangements, while the PCDD series provides high-density options with 15, 26, 44, 62, 78, and 104 contacts. Both series feature low-press-in-force terminations that minimize stress, warping, and twisting of PCBs and back panels. Fully mateable and compatible with all D-subminiature connectors conforming to MIL-DTL-24308 dimensional standards, the Positronic PCD and PCDD series deliver compact, reliable, and seamlessly integrated connectivity solutions.Features
- PCD connectors are standard-density with size 20 fixed contacts and available in five shell sizes
- PCDD connectors are high-density with size 22 fixed contacts and available in six shell sizes
- Low press-in force reduces stress on printed boards, minimizing the risk of warping or damage during installation
- Compatible and intermateable with D-subs conforming to the dimensional requirements of MIL-DTL-24308
- Female closed entry contacts utilize the PosiBand® System
- Offered with jackscrews and vibration-locking configurations for enhanced mechanical stability
- Available accessories include various mounting brackets and locking systems
Applications
- Military
- Aerospace and defense
- Rail and mass transit
- Oil, gas, and energy
- Medical
- Off-highway
- Industrial
- Test and instrumentation
Resources
Standard Shell Assembly
Yayınlandı: 2025-10-02
| Güncellenmiş: 2025-10-13