Positronic DF Dragonfly Power & Signal Connectors

Positronic Dragonfly (DF) Power and Signal Connectors offer high density with size 16, 20, or 22 contacts and current ratings of up to 20A per contact. These miniature power / signal connectors feature PCB mount, panel mount, and cable connections in a small form factor design. They utilize high-reliability, high-retention, and precision-machined contacts that offer up to 10,000 life cycles for a cost-effective solution. Positronic Dragonfly (DF) Power and Signal Connectors are ideal for applications requiring high power density.

Features

  • Cost-effective high-density power and signal solution
  • PCB mount, panel mount, and cable connections in a small form factor design
  • Integral locking latch mechanism
  • Size 16, 20, and 22 contacts
  • Current rating up to 20A per contact
  • Up to 10,000 life cycles

Applications

  • Automotive and EV
  • Computing and power supplies
  • Industrial
  • Consumer

Specifications

  • Mechanical
    • Contact Style
      • Fixed
      • Removable
    • Contact Termination
      • Crimp contact
      • Straight solder
      • Straight press-fit
      • Right angle solder
    • Female Contact Design
      • Signal - open entry
      • Power - closed entry
    • Mating Cycles
      • Open entry - 500
      • #20 closed entry - 1000
      • #16 closed entry - 10,000
  • -55°C to +125°C operating temperature range
  • Material
    • Nylon insulator material
    • Green or black insulator color
    • UL 94V-0 flammability rating
    • Copper alloy contact material
    • Gold flash contact plating
  • Electrical
    • Working Voltage
      • Signal - 333V
      • Power - 500V
    • Initial Contact Resistance
      • Signal - 5mΩ
      • Power - 3mΩ
    • Contact Current Rating
      • Signal - up to 7.5A
      • Power - up to 20A

Contact Layouts

Positronic DF Dragonfly Power & Signal Connectors
Yayınlandı: 2021-05-28 | Güncellenmiş: 2023-07-20