Positronic GAP Rugged Rack & Panel Rectangular Connectors
Positronic GAP Rugged Rack and Panel Rectangular Connectors are heavy-duty, multi-pole, low profile, high-reliability connectors. Contacts are male only with 0.062" (1.57mm) diameters, rated to 7.5A per contact. The termination style is straight solder-printed board mount. The GAP series connectors are intermateable with Positronic GMCT series connectors. A wide array of mounting, locking, and polarizing accessories is available for this series. Due to its printed board mount termination style and its 0.062" (1.57mm) diameter contacts, the Positronic GAP series is ideal for heavy-duty applications found in avionics, medical equipment, telecommunications, instrumentation, and process control applications.Features
- Heavy-duty, multi-pole, high-reliability rectangular connectors
- Size 16 fixed contacts
- Straight printed board mount termination style
- Intermateable with Positronic GMCT series connectors
- Conforms to MIL-DTL-28748
- UL recognized
- RoHS compliant
- Variety of mounting, locking, and polarizing accessories
- Backshells
- Polarized shells
- Jackscrews
- Lock tabs
Applications
- Military
- Aerospace and defense
- Rail and mass transit
- Indusrial
- Test and instrumentation
Specifications
- 5GΩ insulator resistance
- 25,000Vrms proof voltage
- 250Vrms working voltage
- 3mΩ initial contact resistance (maximum)
- 7.5A contact current rating
- Lead-free solder process 1
- -55°C to +125°C temperature range
Connector Details
Additional Resources
Yayınlandı: 2021-05-28
| Güncellenmiş: 2023-07-25