Positronic GMCT Rugged Rack & Panel Rectangular Connectors

Positronic GMCT Rugged Rack and Panel Rectangular Connectors provide a variety of termination styles, including crimp, solder cup, straight solder, wrap post, press-fit, and crimp shielded. The connectors come with size 16 or 20 contacts. The size 16 contacts offer a 13A max. contact current rating and the size 20 contacts are 7.5A, both qualified to SAE AS 39029. GMCT connectors are heavy-duty, multi-pole, and deliver high reliability. They are intermateable with GAP and GAPL connectors and conform to MIL-DTL-28748 requirements. Typical applications for Positronic GMCT Rugged Rectangular Connectors are rack and panel, navigational systems, robotics, mainframe and peripheral computers, medical equipment, telecommunications, instrumentation, and process control.

Features

  • Heavy-duty, multi-pole, high-reliability rectangular connectors
  • Size 16 or 20 contacts
  • 7.5A (size 20) or 13A (size 16) max. contact current rating, qualified to SAE AS 39029
  • Termination styles include crimp, solder cup, straight solder, wrap post, press-fit, and crimp shielded
  • Intermateable with Positronic GAP and GAPL connectors
  • Variety of mounting, locking, and polarizing accessories
  • Conforms to MIL-DTL-28748
  • UL recognized
  • RoHS compliant

Applications

  • Rack and panel
  • Navigational systems
  • Robotics
  • Mainframe and peripheral computers
  • Medical equipment
  • Telecommunications
  • Instrumentation
  • Process control
Yayınlandı: 2021-05-28 | Güncellenmiş: 2026-01-21