Positronic Great Golden Heavy-Duty Power Connectors
Positronic Great Golden Heavy-Duty Power Connectors offer a modular design featuring a fixed envelope and 256x possible versions with extreme power and signal control. The Great Golden rectangular connectors provide 5A (size 20 contacts) to 200A (size 0 contacts) contact current ratings and operate within a -55°C to +125°C temperature range. Typical applications include automotive and Electric Vehicles (EV), military, aerospace and defense, and computing and power supplies, off-highway, industrial, and test and instrumentation.Features
- Modular design with a fixed envelope and 256x possible versions
- Hot plug-blind mating, guides allow for misalignment up to 4.50mm
- Free-cable, panel mount body
- Extreme power and signal control
- One-piece insulator
- Optional locking system
- "Safety Feature" contacts (20, 16, 12, 8, and 0 sized)
- RoHS compliant
Applications
- Automotive and Electric Vehicles (EV)
- Military
- Aerospace and defense
- Computing and power supplies
- Rail and mass transit
- Oil, gas, and energy
- Off-highway
- Industrial
- Test and instrumentation
Specifications
- 5.0GΩ insulator resistance
- 1000VRMS to 3000VRMS proof voltage range
- 500VRMS working voltage
- 0.38mΩ maximum initial contact resistance
- 5A to 200A contact current rating range
- 44N to 132N contact retention range
- 1000 mechanical mating cycles
- -55°C to +125°C temperature range
- Gold-colored glass-filled nylon insulator
- UL 94V-0 flammability rating
- Gold flash-plated copper alloy contacts
Connector Combinations
Additional Resource
Yayınlandı: 2022-11-21
| Güncellenmiş: 2023-07-14