Positronic SGM Mini-Rectangular Connectors

Positronic SGM Mini-Rectangular Connectors feature size 22 contacts with 4 to 50 fixed contacts. Terminations include wire wrap, solder cup, straight solder, and compliant press-in printed board mount. This series offers high reliability and a variety of polarization and connector coding (keying) options. The connectors conform to MIL-DTL-28748 and 28748/8, and UL E49351 and are intermateable with the SGMC and SMPL series. Positronic SGM Mini-Rectangular Connectors are designed for rack and panel applications.

Features

  • High-reliability connectors with fixed contacts
  • High-density size 22 contacts
  • Terminations include wire wrap, solder cup, straight solder, and compliant press-in printed board mount
  • Female closed-entry contacts utilize Positronic's unique PosiBand® system
  • Current ratings: signal level to 13A
  • 4 to 50 contacts
  • Multitude of polarization and connector coding (keying) options
  • Intermateable with SGMC and SMPL series
  • Ideal for rack and panel applications
  • Thermocouple contact options available
  • Wide variety of options and accessories
    • Backshells
    • Pin and slot keying shells
  • Conforms to MIL-DTL-28748 and 28748/8, and UL E49351

Applications

  • Technology
  • Military
  • Aerospace and defense
  • Rail and mass transit
  • Oil, gas, and energy
  • Medical
  • Industrial
  • Test and instrumentation

Specifications

  • 5GΩ insulator resistance
  • 2200Vrms proof voltage
  • 250Vrms working voltage
  • 4mΩ initial contact resistance (maximum)
  • 5A contact current rating
  • Lead-free solder process 1
  • -55°C to +135°C temperature range

Connector Details

Chart - Positronic SGM Mini-Rectangular Connectors
Yayınlandı: 2021-05-28 | Güncellenmiş: 2023-07-24