Positronic SGMC Mini-Rectangular Connectors
Positronic SGMC Mini-Rectangular Connectors are designed for rack and panel applications. These high-density connectors feature size 22 contacts with 4 to 104 fixed contacts. The SGMC connectors are available in multiple terminations options, including crimp, solder cup, straight solder, and compliant press-in printed board mount. These connectors feature high reliability and a range of polarization and connector coding (keying) options. The SGMC connectors are intermateable with both the SGM and SMPL series. These connectors are used in military, aerospace, defense, medical, industrial, energy, and test and measurement applications.Features
- High-reliability connectors with fixed contacts
- High-density size 22 contacts
- Terminations include crimp, solder cup, straight solder, and compliant press-in printed board mount
- Female closed-entry contacts utilize the PosiBand system
- Current ratings: signal level to 13A
- 11 connector variants, 4 to 104 contacts
- Multitude of polarization and connector coding (keying) options
- Intermateable with SGM and SMPL series
- Ideal for rack and panel applications
- Thermocouple contact options available
- Wide variety of options and accessories
- Connectors conform to DSCC Drawing No. 86040 and 86078, and MIL-C-28748/13 and 28748/14
- Contacts conform to SAE AS39029/34 and 39029/35m and UL E49351
Specifications
- 5GΩ insulator resistance
- 2200Vrms proof voltage
- 250Vrms working voltage
- 4mΩ maximum initial contact resistance
- 5A contact current rating
- Lead-free solder process 1
- -55°C to +135°C operating temperature range
Applications
- Military
- Aerospace and defense
- Medical
- Industrial
- Energy, oil, and gas
- Test and measurement
Connector Details
Exploded Views
Additional Resources
Yayınlandı: 2021-05-28
| Güncellenmiş: 2023-08-14