Positronic Slim Power Low-Profile, Stackable Power Connectors
Positronic Slim Power Low-Profile, Stackable Power Connectors are high-reliability connectors with Size 20 fixed contacts and a current rating of up to 7.5A. Positronic Slim Power connectors allow male and female contacts to be configured within individual connectors, providing polarization and coding (keying) options. These low-profile connectors can be stacked side-by-side for modular configurations. Termination options include solder cup, straight printed board mount, and right-angle (90°) printed board mount. Key applications include data management and routing, avionics, and guidance systems.
Features
- High-reliability
- Size 20 fixed contacts
- Up to 7.5A current rating
- Low-profile design with countersunk side-mounting holes
- Connectors can be stacked side-by-side for modular configurations
- Male and female contacts may be mixed within a connector to provide polarization and keying options
- Multiple termination styles, including solder cup, straight printed board mount, and right-angle (90°) printed board mount
Applications
- Data management and routing
- Avionics
- Guidance systems
Specifications
- 0.010Ω maximum initial contact resistance
- 200VAC flash over voltage
- 1200VAC test voltage
- 5GΩ minimum insulation resistance
- 0.97mm minimum clearance and creepage
- 300VAC working voltage
- -55°C to +125°C operating temperature range
- 21 days damp heat, steady state
Additional Resources
GF Insulator Dimensions
Yayınlandı: 2026-03-23
| Güncellenmiş: 2026-03-26