Positronic SMPL Mini-Rectangular Connectors

Positronic SMPL Mini-Rectangular Connectors offer size 22 machined contacts and a right-angle solder termination. These high-density connectors feature high reliability with 4 to 50 fixed contacts. The female closed-entry contacts utilize Positronic's unique PosiBand® system. The connectors are intermateable with SGMC and SGM series connectors and conform to MIL-DTL-28748 and UL E49351 standards. Positronic SMPL Mini-Rectangular Connectors are designed for rack and panel applications.

Features

  • High-reliability connectors with fixed contacts
  • High-density size 22 contacts
  • Terminations are right-angle (90º) solder printed board mount
  • Female closed-entry contacts utilize the PosiBand system
  • Current ratings: signal level to 13A
  • 4 to 50 contacts
  • Multitude of polarization and connector coding (keying) options
  • Intermateable with SGMC and SGM series
  • Ideal for rack and panel applications
  • Thermocouple contact options available
  • Wide variety of options and accessories
  • Conforms to MIL-DTL-28748 and UL E49351

Applications

  • Military
  • Aerospace and defense
  • Rail and mass transit
  • Oil, gas, and energy
  • Medical
  • Industrial
  • Test and instrumentation

Specifications

  • 5GΩ insulator resistance
  • 2200Vrms proof voltage
  • 250Vrms working voltage
  • 4mΩ initial contact resistance (maximum)
  • 5A contact current rating
  • Lead-free solder process 1
  • -55°C to +135°C temperature range

Connector Details

Positronic SMPL Mini-Rectangular Connectors
Yayınlandı: 2021-05-28 | Güncellenmiş: 2023-07-24