Positronic X-Hood One-Piece Banded D-Sub Backshells
Positronic X-Hood Precision-Machined One-Piece Banded Backshells for D-sub connectors serve a wide range of applications across the military/aerospace (mil/aero), spaceflight, and industrial sectors. The X series is made from lightweight aluminum and designed with a slotted, knurled, banded elliptical entry. These Positronic one-piece backshells are available in six shell sizes and offer flexibility with top, top low-profile, front, 45°, and 90° side-entry options. The one-piece construction provides a spacious interior and minimizes electromagnetic interference (EMI) leakage and environmental ingress. The design features also maintain mechanical stability in high-shock environments. Offered in multiple plating finishes and with fixed or rotating jackscrews, the X-Hood backshells perform reliably in demanding conditions from -55°C to +125°C.Features
- Suitable with machined and stamped shells for standard-, high-, and mixed-density D-Sub connectors, including the Mach-D series
- Sizes 1 through 6
- Banded elliptical entry, slotted, knurled
- Top, top low-profile, front, 45°, and 90° side entry
- Rotating or fixed jackscrews
- Spacious interior
- One-piece construction
- Metal backshell offers EMI protection
- Suitable for robust use
- Mil/aero, spaceflight, and industrial performance levels
- RoHS-compliant variants (/AA suffix) available
- -55°C to +125°C operating temperature range
Applications
- Military
- Aerospace
- Spaceflight
- Industrial
Specifications
- Material
- Aluminum
- Aluminum with electroless nickel plate
- Aluminum with yellow anodized
- Aluminum with chemical conversion coating
- 1% maximum Zinc content
- Hardware
- Stainless steel passivated
- Brass with a 1.27µm minimum gold plate
- Jackscrew locking system
Videos
XP Dimensions
XW Dimensions
XR Dimensions
XK Dimensions
XS Dimensions
Yayınlandı: 2025-08-05
| Güncellenmiş: 2025-09-30