Positronic Zinc Die-Cast Backshells

Positronic Zinc Die-Cast Backshells are designed specifically for D-sub connectors and are available in shell sizes 1 through 4. The DT/DS and CT/CS series backshells provide enhanced performance, reliability, and longevity of D-sub connector systems in demanding applications. These backshells have top or side exit options and offer EMI protection, positive locking mechanisms, and strain relief options. Positronic Zinc Die-Cast Backshells are suitable for robust use in harsh environments.

Features

  • Zinc diecast design
  • Available in shell sizes 1 through 4
  • Top exit or side exit
  • EMI protection
  • Captive mounted jackscrews
  • Positive locking mechanisms
  • Strain relief options
  • Suitable for robust use

Specifications

  • DT/DS Series
    • Industrial performance level
    • RoHS compliant
    • Zinc, nickel-plated material
    • Brass, nickel-plated, UNC 4-40 or M3 jackscrews
    • ABS plastic strain relief
    • Brass, nickel-plated assembly screws
    • Up to 11.50mm cable OD
    • -40°C to +120°C operating temperature range
  • CT/CS Series
    • Industrial performance level
    • RoHS compliant
    • Zinc, nickel-plated material
    • Brass, nickel-plated, UNC 4-40 or M3 jackscrews
    • Rubber strain relief
    • Steel, nickel-plated assembly screws
    • Up to 15mm cable OD
    • -45°C to +105°C operating temperature range

Create a Part

Positronic Zinc Die-Cast Backshells
Yayınlandı: 2023-08-10 | Güncellenmiş: 2023-08-23