Amphenol / SV Microwave Compression-Mount Evaluation Board Connectors

Amphenol / SV Microwave Compression-Mount Evaluation Board Connectors feature a durable, rugged design and solderless compression mount for a fast and easy installation. These high-speed connectors offer a frequency range of 18GHz to 65GHz. They are offered in SMA, 2.92mm, 2.4mm, 1.85mm, and SMP QuarterBack® (secure locking). Amphenol / SV Microwave Compression-Mount Evaluation Board Connectors present a cost-effective solution for testing, making them ideal for RF test and measurement boards, high-speed digital component testing, as well as stripline, microstrip, and coplanar waveguide PCB launch applications.

Features

  • 18GHz to 65GHz
  • Series includes SMA, 2.92mm, 2.4mm, 1.85mm, and SMP QuarterBack® (secure locking)
  • Durable, rugged design
  • Solderless compression mount for fast and easy installation
  • Cost-effective solutions for testing

Applications

  • RF test and measurement boards
  • High-speed digital component tests
  • Stripline, microstrip, and coplanar waveguide PCB launch

Videos

Yayınlandı: 2014-11-10 | Güncellenmiş: 2023-01-11