Amphenol Wilcoxon 793 Accelerometers

Amphenol Wilcoxon 793 Accelerometers feature hermetically sealed transducers, velocity sensors, and accelerometers with a top-exit connector orientation. These devices are ideal for a variety of applications, including industrial, high temperature, low frequency, hazardous, general purpose, and more. Amphenol Wilcoxon 793 Accelerometers have an operating temperature of -50°C to +120°C and are manufactured in an approved ISO 9001 facility.

Features

  • Hermetically sealed
  • Top-exit connector orientation
  • Case isolated, internally shielded grounding
  • Manufactured in an approved ISO 9001 facility

Applications

  • Industrial
  • Hazardous
  • General purpose
  • High temperature
  • Low frequency

Specifications

  • 1/4-28 tapped hole mounting
  • 10mV/g, 100mV/g, or 500mV/g, ±5% sensitivity tolerance
  • 100Ω or 200Ω max. output impedance
  • 250g or 500g vibration limit
  • 2500g or 5000g shock limit
  • -50°C to +120°C operating temperature range
Yayınlandı: 2019-04-16 | Güncellenmiş: 2024-05-14