Amphenol Wilcoxon A-M12-PUR80-02-B Process Automation M12 Assemblies
Amphenol Wilcoxon A-M12-PUR80-02-B Process Automation M12 Assemblies are rated IP67 and feature a chemical-resistant polyurethane jacket. These connectors are compatible with 4- or 5-pin A-coded M12 connectors for a variety of applications. The assemblies are available in 5m, 10m, 15m, and 20m lengths, and the slim connector size is ideal for compact areas. Amphenol Wilcoxon A-M12-PUR80-02-B Process Automation M12 Assemblies are designed for permanent sensor installations. Typical applications include process control systems, automation, cooling towers, refineries, and more.Features
- IP67 rated
- Compatible with 4- or 5-pin A-coded M12 connectors
- 5-socket M12 style connector at sensor end
- Santoprene strain relief provides durability and strong chemical resistance
- Slim connector design for compact areas
- Ideal for permanent sensor installations
- Polyurethane jacketed straight cable in 5m, 10m, 15m, and 20m lengths, blunt cut
- RoHS compliant
Applications
- Process control systems
- Automation
- Industrial manufacturing facilities
- Chemical processing plants
- Cooling towers
- Refineries
Dimensions & Pinout
Yayınlandı: 2020-10-12
| Güncellenmiş: 2024-10-02