Amphenol Aerospace Oval Contact System (OCS)

Amphenol Aerospace Oval Contact System (OCS) features MIL-DTL-38999 III interconnect devices that offer many advantages for high-speed data transmission. Patterns range from (1) to (21), 100Ω differential pairs capable of delivering data transfer speeds of 10Gbps per pair. The OCS series features a front-release, rear-removable contact system for easy repair and uses off-the-shelf Mil-Spec backshells. Amphenol Aerospace Oval Contact System (OCS) Connectors meet the environmental requirements of MIL-DTL-38999. Typical high-speed applications include 10G Base T, HDMI, Fibre Channel (AI), 40G Base-T, SATA 2.0/3.0, Serial RapidIO, and PCI Express 3.0.

Features

  • Variety of insert arrangements
  • Patterns range from 1 to 21 100Ω differential pairs capable of delivering data transfer speeds of 10Gbps per pair
  • MIL-DTL-38999 shell styles available from size 9 to 25
  • Front-release, rear-removable contact system for easy repair
  • Meets environmental requirements of MIL-DTL-38999
  • Uses off-the-shelf Mil-Spec backshells

Applications

  • High speed
    • 10G Base T
    • HDMI
    • Fibre Channel (AI)
    • 40G Base-T
    • SATA 2.0, 3.0
    • Serial RapidIO
    • PCI Express 3.0
Yayınlandı: 2013-12-10 | Güncellenmiş: 2023-08-18