Amphenol Aerospace Durmalon & AP93 Heavy Duty Connectors

Amphenol Aerospace Durmalon and AP93 Heavy Duty MIL-DTL-22992 Connectors are part of the Class "L" series and are specially designed for use in rugged environmental conditions. The Durmalon finish provides protection against 500 hours of dynamic salt spray, while the AP-93 plating exceeds 1000-hour salt spray requirements. These heavy-duty connectors offer a 40A to 100A current range, 120VAC to 480VAC voltage, and shell sizes 28, 32, 44, and 52. Amphenol Aerospace Durmalon AP93 Heavy Duty Connectors are designed with a rugged, waterproof design and a programmed coupling sequence.

Features

  • Part of the Class "L" series
  • Rugged construction ideal for rugged environmental conditions
  • 40A to 200A current rating
  • Foolproof mating
  • Serviceable contacts
  • Arc quenching design
  • Programmed coupling sequence
  • Waterproof design
  • Durmalon finish provides protection against 500hrs of salt spray
  • AP-93 finish meets 1000hrs salt spray requirement
  • RoHS and REACH compliant

Videos

Yayınlandı: 2020-08-21 | Güncellenmiş: 2024-05-21