Amphenol Aerospace LMS Modular In-Line Splice Connector

Amphenol Aerospace LMS In-Line Splice Connector provides a flexible solution for wire harness interconnections. The LMS series includes a double-ended, tool-less splice. This splice features an integral release mechanism for easy tool-less module removal. It is made of black thermoplastic material and offers an operating temperature range of -55°C to +140°C. Amphenol Aerospace LMS In-Line Splice Connector uses the same standard modules, bussing modules, diode modules, and/or relay modules as the LMD assemblies. The LMS series also includes a two-piece bracket for panel mounting.

Features

  • Flexible solution for wire harness interconnections
  • Double-ended, tool-less splice has an integral release mechanism for easy tool-less module removal
  • Made of black thermoplastic material
  • -55°C to +140°C operating temperature range
  • Splice uses the same standard modules, bussing modules, diode modules, and/or relay modules as the LMD assemblies
  • LMS series also includes a two-piece bracket for panel mounting

Applications

  • Military, aerospace, and commercial air avionics (airframe wiring)
  • Test equipment harnessing
  • Lighting and auxiliary systems
  • Simulators
  • Galleys
  • Aircraft lavatories
  • Industrial automation
Yayınlandı: 2013-07-22 | Güncellenmiş: 2022-03-11