Amphenol Aerospace Multi-Channel RS422 Data Concentrators & Extenders
Amphenol Aerospace Multi-Channel RS422 Data Concentrators and Extenders are stand-alone units designed for rugged military applications by air, land, and sea. These units concentrate 6X bidirectional RS-422 channels onto a single 850nm multimode fiber optic channel at 1Gbps. The data concentrator / extenders use a 13VDC to 32VDC power interface and may act as an RS-422 interface extension by simply connecting two units together. Both ends of these Amphenol Aerospace converter modules use MIL-DTL-38999 connectors for a plug-and-play system solution.Features
- Accepts 6X bidirectional channels of RS-422, keeps data electrooptically isolated from system interfaces
- Converts to single channel of 850nm multimode fiber optics at 1Gbps
- Two units can be connected together for an RS-422 extension interface
- MIL-DTL-38999 connectors
- Designed to comply with MIL-STD-461E
- 13VDC to 32VDC power interface, 5W maximum
- -40°C to +85°C operating temperature range
- Passes -1500ft to 60,000ft altitude testing with rapid depressurization
Applications
- Rugged avionic
- Ground based
- Naval military
System Block Diagram
Hardware Diagram
Yayınlandı: 2018-08-30
| Güncellenmiş: 2022-11-25