Amphenol Commercial CFP2 Connectors
Amphenol Commercial CFP2 Connectors offers a 0.6mm pitch and 104 positions and are compatible with 100Gb/s Form Factor Pluggable (CFP) Multi-Source Agreement for Ethernet and other applications. They are an ideal choice for next-generation, multi-hundred Gbps systems. The system is comprised of insert molding assemblies for top side contacts and press-fit cage assemblies. The CFP2 series has a plug connector on the mating interface to improve accuracy and aid in delivering high-speed performance. Amphenol Commercial CFP2 Connectors are rated for 25Gbps per channel with resonance dampening for improved signal integrity.Features
- 0.6mm pitch and 104 positions
- Compatible with 100Gb/s Form Factor Pluggable (CFP) Multi-Source Agreement for Ethernet and other applications
- Resonance dampening for improved signal integrity
- Plug connector on the mating interface improves accuracy and aids in achieving high-speed performance
Applications
- Metro area networks
- Carrier networks and data centers
- Large data center campus connectivity
Specifications
- 3.3VDC perating voltage per contact
- 3.75A operating current per contact
- 100Ω ±10Ω differential impedance
- -40°C to +85°C operating temperature range
- Withstand 200 mating cycles
- 80N max. mating force
- 40g contact normal force
- 3.00mm (0.118in.) PCB thickness
- 50N unmating force (cage)
Yayınlandı: 2014-01-30
| Güncellenmiş: 2022-03-11