Amphenol Fiber Optics 942 Cable Assemblies

Amphenol Fiber Optics 942 Cable Assemblies are mechanically and optically intermateable with industry standard connectors and available in a wide variety of connector types, cable designs, and lengths. These cable assemblies meet or exceed many of the industry standard requirements for optical transmission loss, reflectance and visual endface specifications. Assemblies are available in both the industry standard SMF-28e or bend-reduced single-mode options. 

Features

  • Available in a wide variety of connector types, cable designs, and lengths
  • Assemblies meet TIA/EIA and IEC intermateability standards
  • Duplex assembly version utilizes a removable flexible clip, providing a float between channels A and B
  • Multiple boot size, colors, and angle options available
  • Assemblies are available in standard SMF-28e and bend-reduced fiber types
  • RoHS compliant

Specifications

  • 500 mating cycles, <0.2dB change
  • Insertion Loss
    • ≤ 0.15dB typical, ultra
    • ≤ 0.25dB typical, angle
  • Return Loss
    •  ≤ -55dB, ultra
    • ≤ -65dB, angle
  • -20°C to +75°C temperature range
Yayınlandı: 2015-08-13 | Güncellenmiş: 2022-03-11