Amphenol Fiber Optics OM3/OM4 Duplex LC Cable Assemblies
Amphenol Fiber Optics OM3/OM4 Duplex LC Cable Assemblies are available with standard, short, and flexible boot options. These laser-optimized aqua cables are designed for higher bandwidth capabilities. The assemblies are mechanically and optically intermateable with industry-standard LC connectors and adapters. Amphenol Fiber Optics OM3/OM4 Duplex LC Cable Assemblies conform to TIA/EIA, IEC, and Telcordia specifications and are available in a variety of lengths.Features
- Small form factor LC connector enables high panel densities
- LC assemblies available with standard, short, or flexible boot options
- LC push/pull tab option on clip
- Available in a variety of lengths
- RoHS compliant
Specifications
- Insertion Loss
- Standard: ≤0.35dB typical
- Low loss: ≤0.15dB max.
- 500 mating cycles, <0.2dB change
- -20°C to +75°C temperature range
Yayınlandı: 2015-08-13
| Güncellenmiş: 2022-03-11