Amphenol Industrial RADSOK® PowerBlok™ Power-to-Board Connectors

Amphenol Industrial RADSOK® PowerBlok™ provides the most power in a single-point connection to the PCB. The PowerBlok is designed to bring up to 70A to the board, utilizing the custom 3mm RADSOK design. The compliant pins are press-fit into the board to secure a solid connection and even signal flow.

Features

  • High power to board interconnect in a small package
  • Compact footprint of 15.7mm x 15.7mm
  • Backplane power interface with compliant pins for power
  • Touchproof cover
  • Hyperbolic socket design ensures many points of contact
  • reduces failure modes, eliminates burnouts
  • No threaded fasteners
  • No special crimp tools required
  • Eliminates possible stress fractures in the board
  • Faster through-put
  • RoHS Compliant
Yayınlandı: 2008-05-29 | Güncellenmiş: 2022-03-11