Amphenol RF 12G BNC & HD-BNC Cable Assemblies

Amphenol RF 12G BNC and HD-BNC Cable Assemblies are optimized for 4K Ultra HD broadcasts, using a single channel to provide a fully intact signal transmission of up to 12Gbps. These fixed-length cable assemblies are offered in BNC and HD-BNC configurations as straight-plug to straight-plug cable assemblies. Standard lengths range from 6" to 25ft. Amphenol RF cable assemblies feature brass and gold-plated contacts, silicone rubber gaskets, and a BNC bayonet coupling mechanism. This 12G product line is ideal for mobile broadcasts, patch panels, HD cameras, digital signage, video encoders and routers, and remote viewing.

Features

  • 4K Ultra HD quality signal speeds in a single channel
  • 75Ω impedance
  • Standard lengths range from 6" to 25ft
  • Straight plug to straight plug
  • Brass and gold-plated contacts
  • Silicone rubber gaskets
  • BNC bayonet coupling mechanism

Applications

  • Mobile broadcasts
  • Patch panels
  • HD cameras
  • Digital signage
  • Video encoders
  • Video routers
  • Remote Viewing
Yayınlandı: 2018-05-10 | Güncellenmiş: 2022-10-28