Amphenol RF Embedded GNSS and GPS Antennas

Amphenol RF Embedded GNSS and GPS Antennas feature ceramic antennas designed for GNSS- and GPS-connected devices. The antennas receive radio signals transmitted on specific frequencies by satellites and can be surface mounted to a PCB. The Amphenol RF Embedded GNSS and GPS Antennas support AMC (I-PEX MHF® 1) connectors and operate in multiple bands, including GPS, GLONASS, and BeiDou. The antennas' compact size makes them ideal for handheld and portable navigation devices, fleet management, IoT devices, e-bikes, automotive, infotainment, and asset-tracking applications.

Features

  • Compact and lightweight
  • Smooth SMT process
  • Active antennas include LNA and cable
  • High efficiency
  • Operates in multiple bands
    • GPS
    • GLONASS
    • BeiDou

Applications

  • Handheld navigation devices
  • Portable navigation devices
  • Fleet management
  • IoT devices
  • E-bikes
  • Automotive
  • Infotainment
  • Asset tracking
Amphenol RF Embedded GNSS and GPS Antennas

Specifications

  • 1575.42GHz to 1602GHz frequency range
  • 40% to 85% efficiency at center frequency
  • -5.5dBic to 3.5dBic typical gain
  • 5MHz to 19MHz bandwidth
  • <-10dB return loss
  • -20°C to +105°C operating temperature range
  • 3dB to 4dB axial ration
  • RHCP polarization
  • 50Ω impedance rating
  • RoHS compliant
Yayınlandı: 2023-12-07 | Güncellenmiş: 2025-07-28