Amphenol RF High Speed Data (HSD) Cable Assemblies
Amphenol RF High-Speed Data (HSD) Cable Assemblies are a 100Ω connection system for differential and digital data transmission. These cable assemblies feature up to a 1.6Gbps data rate and optimized EMI shielding according to the CISPR 25 standard. Amphenol RF HSD Cable Assemblies incorporate a female contact that employs a closed entry to prevent mismatching and stubbing. Typical applications include infotainment modules, head-end units, cluster displays, and consumer ports.Features
- Used in combination with
- Low voltage differential signaling (LVDS)
- Gigabit video interface (GVIF)
- USB
- IEEE 1394
- Ethernet protocols
- Single solution for digital transmission standards
- Female contact employs a close entry to prevent mismatching and stubbing
- Optimized EMI shielding according to CISPR25 standard
Applications
- Infotainment modules
- Head-end units
- Cluster displays
- Consumer ports
Specifications
- 100Ω impedance
- DC to 2GHz frequency range
- 0.1dB insertion loss (maximum from DC to 2GHz)
- 1000MΩ minimum insulation resistance
- 110N minimum axial housing retention
- -40°C to +105°C temperature range
Yayınlandı: 2019-06-19
| Güncellenmiş: 2023-05-22