Amphenol RF SMA to AMC Ultraminiature Cable Assemblies

Amphenol RF SMA to AMC Ultraminiature Cable Assemblies offer a DC to 6GHz frequency range, 50Ω impedance rating, and 500MΩ insulation resistance. These cable assemblies feature an SMA straight jack to AMC right-angle plug design, 1.32mm cable type, a threaded SMA interface, and an ultraminiature AMC connector. SMA to AMC assemblies have a small footprint, low profile, and are compatible with the industry-standard U.FL interface for additional mating options. Amphenol RF SMA to AMC Ultraminiature Cable Assemblies are ideal for applications that require a space-efficient solution, including antennas, drones, and base stations.

Features

  • Reliable electrical performance up to 9GHz
  • Threaded coupling mechanism for secure mating
  • Vibration-resistant design
  • Wide variety of configurations and cable types

Applications

  • Antennas
  • Base stations
  • Drones
  • Test and measurement equipment
  • Industrial automation and inspection
  • BLUETOOTH® and cellular technology
  • WLAN

Specifications

  • 50Ω impedance rating
  • DC to 6GHz frequency range (DC to 9GHz extended range)
  • 65V voltage rating
  • 200VRMS maximum dielectric withstanding voltage
  • 500MΩ insulation resistance
  • -65°C to +165°C temperature range
Yayınlandı: 2022-05-10 | Güncellenmiş: 2022-10-13