Amphenol RF QMA Quick Disconnect Connectors

Amphenol RF QMA Quick Disconnect Connectors offer snap-on mating in a denser package (12.4mm pitch) because wrench clearance is not needed. This quick-disconnect version also substantially decreases installation time. Using the same RF line as an SMA allows for excellent performance up to 6GHz. Amphenol RF QMA connectors offer a coupling mechanism in which a rotatable 360° butt joint is maintained, resulting in low RF leakage. The connectors can be rotated 360° after they are mated to improve the flexibility of installations. The QMA series is Quick Lock Formula (QLF) compatible, allowing for intermateability between manufacturers.

Features

  • Higher packaging density, size equivalent to SMA
  • Saves space by eliminating need for wrench clearance
  • Snap-on interface for quick and easy installation
  • Operates at same electrical performance as SMA up to 6GHz
  • Rotatable 360° after connection for flexibility with installation

Applications

  • Base station equipment
  • Components (filters, amplifiers, combiners)
  • Cable assemblies
  • Datacom
  • Routers
  • Switching equipment
  • Telecom

Plug Dimensions (mm)

Amphenol RF QMA Quick Disconnect Connectors

Jack Dimensions (mm)

Amphenol RF QMA Quick Disconnect Connectors
Yayınlandı: 2009-05-26 | Güncellenmiş: 2023-04-20