Amphenol RF Mini 75Ω SMB Connectors

Amphenol RF Mini 75Ω SMB Connectors provide broadband capability through 2GHz. The snap-on design utilizes diecast components on non-critical areas while the snap-fit mating allows for quick connect / disconnect. The interface is built in accordance with requirements of Mil-C-39012, in compliance with Mil-STD 348, and is interchangeable with the industry standard for miniature 75Ω SMB. Amphenol RF Mini 75Ω SMB Connectors have an operating temperature range of -65°C to +165°C.

Features

  • 75Ω snap-on coupling allows for quick installation
  • Same interface as 50Ω SMB
  • Product interchangeable with competitors
  • Diecast components

Applications

  • Telecommunications
  • Switching equipment
  • Networking

Specifications

  • 75Ω impedance
  • Voltage rating for RG-188/U cables
    • Sea level: 335V
    • 70,000 ft: 85V
  • 0GHz to 2GHz frequency range with low reflection
  • 750VRMS dielectric withstanding voltage for RG-179 type
  • -65°C to +165°C operating temperature range
View Results ( 5 ) Page
Parça Numarası Veri Sayfası Açıklama Maksimum Frekans Sonlandırma Stili
903-581J-71P 903-581J-71P Veri Sayfası RF Konnektör / Koaksiyel Konnektörler MINI 75 OHM SMB JACK PC MOUNT 2 GHz Solder Pin
903-586P-71A 903-586P-71A Veri Sayfası RF Konnektör / Koaksiyel Konnektörler SMB 75 OHM ANGLE PLUG/RG 179/U 4 GHz Crimp
903-598P-71S 903-598P-71S Veri Sayfası RF Konnektör / Koaksiyel Konnektörler SMB 75 OHM PLUG FOR AT&T 735A 4 GHz Crimp
903-599P-71A 903-599P-71A Veri Sayfası RF Konnektör / Koaksiyel Konnektörler MINI 75 OHM SMB R/A PLUG 4 GHz Crimp
903-601J-71P 903-601J-71P Veri Sayfası RF Konnektör / Koaksiyel Konnektörler SMB MINI RA JCK PCB 2 GHz Solder Pin
Yayınlandı: 2014-07-14 | Güncellenmiş: 2022-03-11