Amprobe TIC 300 PRO/KIT High Voltage Detector Combo Kit

Amprobe TIC 300 PRO/KIT is a 122kVAC high voltage detector combo kit that is designed for electricians. The kit includes the TIC 300 PRO high voltage detector and the TIC 410 hot stick attachment. The TIC 300 PRO is a non-contact voltage detector for detecting alternating current (AC) on transmission lines, power distribution equipment, downed power lines, fuses, and electrical outlets. The meter detects voltages in low, medium, and high voltage applications (30VAC to 122kVAC) with bright visual and loud alerts. The TIC 410 hot stick attachment is used to extend the reach and the voltage limit on the TIC 300 Pro from 1500VAC to 122kVAC. The Amprobe TIC 300 PRO/KIT is designed for utility technicians, process manufacturing, and I&E technicians.

Kit Contents

  • TIC 300 PRO high voltage detector
    • 9V battery
    • Carry case
  • TIC 410A hot stick attachment for TIC 300 PRO

Applications

  • Breaker panels
  • Breakers
  • Power outlets
  • Wiring
Yayınlandı: 2020-04-23 | Güncellenmiş: 2024-03-26