ams OSRAM 4LS High-Speed Line Scan Image Sensors
ams OSRAM 4LS High-Speed Line Scan Image Sensors are optimized for applications requiring fast line rates at high resolutions for outstanding image quality. The 4LS sensors are available in 5k, 10k, and 15k resolutions. The ams OSRAM 4LS High-speed line scan image sensors feature a low noise pixel with true CDS and global shutter, allowing fully pipelined readout and integration. These sensors also feature configurable output bandwidth and high speed up to 119 kLines/s x 4 lines at full resolution. The ams OSRAM 4LS High-speed line scan image sensors can be used in applications such as high-end web inspection, food sorting, and print inspection.Features
- Up to four simultaneously and fully independently operated lines
- Configurable output bandwidth
- Configurable full well up to 40ke-
- COB/Invar package
- 5.6 × 5.6μm2 pixel size
- 4:1 digital TDI in B&W
Applications
- High-end document and print inspection
- High-speed TDI scanning
- Surface and web inspection
- Machine vision
- Document scanner
- High-end web inspection
- Food sorting
- Medical (skin scanning)
- 3D Imaging
- Battery inspection
Specifications
- 15K resolution
- 12bit pixel depth
- 5.6µm x 5.6µm pixel size
- 89.00% fill factor
- LVDS data output
- Mono, RGB + clear chroma
- Power is 1700mW / per 2.5k segment
- 61DN/nJ/cm2 @ 12bits Responsivity nominal gain
- Full well capacity of 30000e
- 62dB dynamic range
- 8DN / 1% DSNU / PRNU rms
- 2.5DN temporal noise dark rms
- Invar packages
- RoHS compliant
Additional Resource
Block Diagram
Layout
Yayınlandı: 2021-02-12
| Güncellenmiş: 2022-12-19