ams OSRAM AS5048 Adapter Boards

ams OSRAM AS5048 adapter boards are small PCBs that enable designers to easily test or evaluate the AS5048 magnetic position sensor. These adapter boards eliminate the need to build a text fixture or design a separate PCB. The kit includes the AS5048 adapter board and the AS5000-MD6H-2 diametric magnet. The adapter board is available with either an SPI (AS5048A) or I²C (AS5048B) interface.

Kit Contents

  • AS5048 adapter board
  • AS5000-MD6H-2 Diametric Magnet

Diagram

ams OSRAM AS5048 Adapter Boards
Yayınlandı: 2015-04-03 | Güncellenmiş: 2022-03-11