ams OSRAM AS5161 Rotary Position Sensor
ams OSRAM AS5161 Rotary Position Sensor is a contactless Hall-based magnetic position sensor for very accurate angular measurement over a full turn of 360°. A sub-range can be programmed to achieve the best output characteristic for the application. A simple diametrical 2-pole magnet rotating on the center of the IC is required: the magnet may be placed above or below the IC. The AS5161 is a compact integrated solution that provides the absolute angle measurement with a resolution of 0.09° over a full revolution as a PWM output signal. The internal 14-bit core of the AS5161 enables fine programming of the start and stop positions with a resolution of 0.02° to allow the finest system mechanical adjustments. A high level of flexibility is guaranteed by the programmability through the UART interface shared with the output pin, to reduce the number of pins in the application. The angular output data can be linearized in the final production to further increase the precision of the measurement. With embedded overvoltage protection and reverse battery protection, the AS5161 can fulfill the most demanding automotive safety standard.Features
- 14-bit core resolution for fine user programming of the start and stop position
- 12-bit resolution PWM output signal
- User-programmable clamping, diagnostic levels, and transition point
- Multiple slope output characteristic
- Overvoltage, short-circuit, and reverse battery protection
- High driving capability of resistive and capacitive loads
- Broken GND and VDD detection over a wide range of different load conditions
- Simple programming by provided programming hardware and software
- Failure detection mode for magnet placement monitoring and loss of power supply, an indication of high voltage condition
- -40°C to +150°C wide temperature range
- Increased robustness through stray field immunity
- Fast angle conversion at low noise output signal
- Enhanced safety through self-diagnostic
- Low BOM through no need of a shield
- Precise angle measurement
- Capability to resolve small-angle excursions
- SOIC8 package
Applications
- Height control in chassis ride
- Pedal position sensing
- Throttle position sensing
- Tumble-flaps
- Transmission gearbox position sensor
- Valve position sensing
- Contactless potentiometers
Block Diagram
Yayınlandı: 2013-10-18
| Güncellenmiş: 2022-03-11